Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1658621-0

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
$ 2.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1658621-0.

IHS

Datasheet6 pages2 years ago
Datasheet1 page17 years ago

Newark

Sager Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.92%

CAD Models

Download TE Connectivity 1-1658621-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications Solutions71600-650LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity5-215882-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Loose Piece
Amphenol Communications Solutions66900-250
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Tube
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box
TE Connectivity1658620-9
Conn IDC Connector F 40 POS 2.54mm IDT RA Cable Mount Box/Tube

Descriptions

Descriptions of TE Connectivity 1-1658621-0 provided by its distributors.

Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 50 Contacts, Cable Mount
Conn IDCConnector RCP 50 POS 2.54mm Solder ST Top Entry Thru-Hole Box/Tube
Conn IDC Connector F 50 POS 2.54mm IDT RA Cable Mount
Avnet Japan
WIRE-BOARD CONNECTOR RECEPTACLE 50 POSITION, 2.54MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:2.54mm; No. of Rows:2 Row; No. of Contacts:50Contacts; Connector Mounting:Cable Mount; Gender:Receptacle
CONNECTOR, RCPT, 50POS, 2ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:AMP-LATCH Novo Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017)
50 NOVO MIL/CTR 15DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-1658621-0 | Internal Number: 1-1658621-0 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1658621-0 .
  • 1-1658621-0.