Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5787834-1

$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5787834-1.

IHS

Datasheet4 pages2 years ago

HQonline

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+1.32%

CAD Models

Download TE Connectivity 5787834-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292303-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
TE Connectivity1734366-1
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
TE Connectivity292303-4
USB Connector, USB Type A, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
Conn USB 2.0 Type A RCP 4 POS 2mm/2.5mm Solder ST Thru-Hole 4 Terminal 1 Port USB 2.0 Tray
Molex 2mmpitch4pdouble rowPCBConnector socket, 79107series, vertical, Through hole mounting
Conn Modular Jack RCP 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 3

Descriptions

Descriptions of TE Connectivity 5787834-1 provided by its distributors.

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Vertical
USB Connector, 4 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port Box/Tray
USB/DVI/HDMI Connectors; 5787834-1; TE CONNECTIVITY; Receptacle; Gold; 4; Vertical
CONN RCPT USB2.0 TYPEB 4POS VERT / USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole
USB, 2.0 TYPE B, RECEPTACLE, TH; USB Connector Type: USB Type B; USB Standard: USB 2.0; Gender: Receptacle; No. of Positions: 4Ways; Connector Mounting: Through Hole Mount; Orientation: Vertical; Contact Material: Copper Alloy;
STD USB TYPE B, VERTICAL, T/H USB Type: B Connector Profile: Standard USB Version: 2.0 Connector & Housing Type: Receptacle PCB Mount Location: Top Mount B Standard 2.0 Receptacle | Usb Connector | Part Number: 5787834-1 | Internal Number: 5787834-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5787834-1.