
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Bisco | 5-435640-0 | 4 | 16h | |||||||||
| Sager Electronics | 5-435640-0 | 0 | 2352 | |||||||||
| RS (Formerly Allied Electronics) | 5-435640-0 | 0 | 2352 | Bulk | 2h | |||||||
| Avnet | 5-435640-0 | 0 | 2352 | 1d | ||||||||
| Chipsmall Limited | 5-435640-0 | 30,000 | 1 | 8h |
Download TE Connectivity 5-435640-0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 5-435640-0 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: