Grayhill 76PSB08ST

Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
$ 2.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB08ST.

Farnell

Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
Datasheet2 pages16 years ago

Sager Electronics

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+11.48%

CAD Models

Download Grayhill 76PSB08ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.674
$ 4.435
$ 4.435
Stock
95,778
75,185
75,185
Authorized Distributors
6
6
6
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Gold
Gold
Gold
Contact Plating
Gold
Gold
Gold
Number of Positions
8
8
8
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76PSB08T
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBPA08B
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA08H1BD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB08ST provided by its distributors.

Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
DIP / SIP Switch, 8 Circuits, Piano Key, Through Hole, SPST, 30 VDC, 150 mA
SWITCH, DIP, SPST, 8POS, 150MA 30VDC, PCB MNT, 0.88IN. L X 0.38IN. W
DIP Switches / SIP Switches DIP Switch SPST (up is off) 8 Pos
GRAYHILL 76PSB08ST DIP / SIP Switch, 76 Series, SPST, Through Hole, 8 Circuits, DIP Sealed, 30 VDC
76 Series Side Actuated SPST 8 Position Through Hole DIP Switch
Transfer DIP Switch 8 Position Thru-Hole Mount
8-Pin DIP TH, 2000 Cycles, 150mA, 22.35mm L × 7.65mm H
Piano Dip Switch, 8 Switches, SPST, Off-on, Momentary, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH, SPST, 8 POS, PIANO ACTUATOR; No. of Circuits: 8Circuits; Switch Actuator Style: Piano Key; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 30VDC; Contact Current DC Max: 150mA; Produ

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB08ST.