Descriptions of TE Connectivity 1825057-7 provided by its distributors.
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity ADE0804 DIP Switch 8Pos SPST Ext Slide T/H DIP SW
SWITCH SLIDE DIP SPST 100MA 24V / Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 100mA 24VDC
TE Connectivity DIPswitch, 8Location, 8Pcontact, , Through hole mounting, sliding actuator
AD Series 8 Position SPST Extended NonSealed 2.54mm Pitch ThroughHole DIP Switch
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
8-bit SPST 24V 100mA Black Flat Toggle, Raised Style Plugin DIP Switches ROHS
ADE0804=DIP SWITCH,EXT,THRU/HL
DIP switche, Off-On, 8 pole, straight, 1 A/5 VDC, 1825057-7
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Thru Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Extended, Slide Not Sealed
No. Of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:24V; Contact Current Dc Max:100Ma; Product Range:Ade Series Rohs Compliant: Yes |Alcoswitch Te Connectivity 1825057-7.
ADE0804=DIP SWITCH,EXT,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825057-7 | Internal Number: 1825057-7 | Alias Number: ADE0804 | TE Connectivity | ALCOSWITCH