TE Connectivity 1825360-5

Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1825360-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-10.20%

CAD Models

Download TE Connectivity 1825360-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825002-3
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity435640-5
Slide Dip Switch, 8 Switches, SPST, Latched, Solder Terminal, Through Hole-straight
Grayhill76PSB08
Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
TE Connectivity1-1825002-4
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
TE Connectivity / AlcoswitchADP08
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole
APEMDPL08
Switch DIP OFF ON SPST 8 Piano 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
APEMDA08T
Switch DIP OFF ON SPST 8 Raised Slide 0.05A 24VDC PC Pins 5000Cycles/Switch 2.54mm Thru-Hole Tube
TE Connectivity1825190-6
DIP Shunt,7 pos Dip Switch | Part Number: 1825190-6 | Internal Number: 1825190-6 | TE Connectivity

Descriptions

Descriptions of TE Connectivity 1825360-5 provided by its distributors.

Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Alcoswitch Series Slide SPST 8 Position Through Hole Dip Switch
DIP Switches / SIP Switches SWITCH DIP SWITCH
DIP SWITCH, 8POS, SPST, SLIDE; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24V; Contact Current DC Max:100mA; Product Range:-; Switch Type:DIP; SVHC:No SVHC (15-Jan-2019)
Special Order: ADE08A04=8 POS DIP SWITCH DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1825360-5 | Internal Number: 1825360-5 | Alias Number: ADE08A04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825360-5.
  • ADE08A04