Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1825002-3

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825002-3.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Newark

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+22.76%

CAD Models

Download TE Connectivity 1-1825002-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-08-24
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity5435640-2
Slide Dip Switch, 4 Switches, SPST, Latched, 1A, 40VDC, Wire Terminal, Through Hole-right Angle
TE Connectivity1825360-5
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill76PSB08
Switch DIP OFF ON SPST 8 Piano 0.15A 30VDC PC Pins 20000Cycles/Switch 2.54mm Thru-Hole Tube
C&K ComponentsBD08
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
TE Connectivity1825057-7
Switch DIP SPST 8 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
TE Connectivity3-1825059-7
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R

Descriptions

Descriptions of TE Connectivity 1-1825002-3 provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD Tube
DIP Switches / SIP Switches SPST 8P FLUSH SLIDE T/H DIP SWITCH
8 Position SPST Flush Slide Non-Sealed 2.54 mm Pitch Through Hole DIP Switch
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.1A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Thru Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Flush, Slide Not Sealed
SWITCH, DIP, 8 POSITION, SPST, FLUSH SLIDE; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST; Contact Voltage DC Max: 24V; Contact Current
ADF0804=DIP SWT,FLUSH,THRU/HL DIP & SIP Switch Type: DIP Switch Contact Plating Material: Gold Flash Case Color: Black Case Material: Polyphenylene Sulfide (PPS) Sealed Device: No DIP Gold Flash Black Polyphenylene Sulfide (PPS) | Dip Switch | Part Number: 1-1825002-3 | Internal Number: 1-1825002-3 | Alias Number: ADF0804 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825002-3.
  • ADF0804
  • ADF0804.