C&K Components BD08

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BD08.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

IHS

Sager Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+7.61%

CAD Models

Download C&K Components BD08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

C&K ComponentsBD06
Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SB08T
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76SB08ST
Switch DIP ON OFF SPST 8 Raised Rocker 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
Grayhill76PSB08ST
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
C&K ComponentsBD07
Switch DIP OFF ON SPST 7 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BD08 provided by its distributors.

Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight
8-Pin, 2.54mm Pitch, 10000 Cycles, 100mA, DIP, TH, 22.35mm × 7.55mm × 7.54mm
BD Series Top Actuated SPST 8 Position Through Hole DIP Switch
SWITCH SLIDE DIP SPST 100MA 5V
Switch, DIP, 8 PositionS, VERTICAL MOUNT
DIP SWITCH, POSITION 8; No. of Circuits:8Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:24VDC; Contact Current DC Max:25mA; Product Range:-; Switc
DIP Switch; Series:BD; Circuitry:SPST; No. of Switch Positions:8; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Leaded Process Compatible:Yes; Mounting Type:PC Board ;RoHS Compliant: Yes
Pitch mm = 2.54 / Contact Voltage V = 25 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.65 / Series = BD / Length mm = 22.35 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 6.73 / Contact Configuration = SPST / Switch Type = DIP / Positions = 8
DIP SWITCH, POSITION 8; Series:BD; Switch Type:DIL; Contact Configuration:SPST; Ways, No. of:8; Actuator Type:Extended; Lead Spacing:2.54mm; Max Contact Current DC:100mA; Terminal Type:THT; Capacitance:5pF; Contact Material:Gold over Nickel; Current, Switching DC Max:100mA; Dielectric Strength, VDC:500V; External Depth:9.65mm; External Length / Height:7.62mm; Flammability Rating:UL 94V-0; Material:Glass Filled Polyester (PBT); Max Contact Current:100mA; No. of Electrical Operations:10000; No. of Mechanical Operations:10000; Resistance, Contact:50mohm; Resistance, Insulation:1000Mohm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Temperature, Storage Max:85°C; Temperature, Storage Min:-40°C; Termination Type:Through Hole; Voltage, Contact DC Max:50V dc; Width, External:22.35mm

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BD08.
  • BD08..