Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205204-9

D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205204-9.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-2.52%

CAD Models

Download TE Connectivity 205204-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-11-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205204-8
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
TE Connectivity167292-1
D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject

Descriptions

Descriptions of TE Connectivity 205204-9 provided by its distributors.

D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
Conn Housing D-Sub 9Positions D Sub De; |Te Connectivity Amp 205204-9.
TE Connectivity 205204-9 D-Sub Male Connector 9P Plug Zinc Unshrouded
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Plug, DB9 Pin, Wire Mount, Straight Body
HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector
Conn D-Subminiature PIN 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Package
D-Sub Connectors; 205204-9; TE CONNECTIVITY; D-Sub; Yes; Straight; 3.1 A
AMPLIMITE HDP-20 Connector, Plug, 9 Pos.,Front Metal Shell, Crimp Snap
CONNECTOR, D SUB SHELL, PLUG, SIZE 1; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range: AMPLIMITE HDP-20 Series; Gender: Plug; Connector Body Material: Steel Body; For Use With: AMPLIMITE
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: Phosphor Bronze Gender of contacts: Male Housing Material: Steel / Zinc-Plated Housing size: 9 (DE-09) Insulator material: Thermoplastic Series: AMPLIMITE / HDP-20 Termination: Crimp / Straight Poles: 9
CRIMP SNAP PLUG ASSY,SIZE 1 Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 205204-9 | Internal Number: 205204-9 | Alias Number: 2-30124-1009 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205204-9.