TE Connectivity 205204-8

CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
$ 1.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205204-8.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+108%

CAD Models

Download TE Connectivity 205204-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity205204-9
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
AmphenolL777RRE09P
D Sub Connector Housing, 9 Ways, D Sub, DE, RR Series, Plug, Metal Body
Amphenol163X10019X
Dsub Connector, 163X Series, 9 Position, 2 Rows, Male Contacts, Signal, Free Hanging.
TE Connectivity205204-4
CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
Amphenol Communications SolutionsG17S0910110EU
Amphenol ICC Dtype connector, G17Sseries, Male plug, DB9needle, vertical subject
AmphenolL717SDE09P
CONN D-SUB PLUG 9POS SLDR CUP / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of TE Connectivity 205204-8 provided by its distributors.

CONN D-SUB HOUSING PLUG 9POS / Plug for Male Contacts Housing D-Sub Connector 9 Position
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
TE Connectivity 205204-8 D-Sub Connector 9P Male Plug Housing Unshrouded
Conn D-Subminiature PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port Package
D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug
HDP20 Series 9 Position Crimp Contact Plug D-Sub Connector
D-Sub Connectors; 205204-8; TE CONNECTIVITY; D-Sub; Yes; Straight; 3.1 A
AMPLIMITE HDP-20 Connector, Plug, 9 Pos., Front Metal Shell, Crimp-Snap
D Sub Shell, Plug, Size 1, Steel; No. Of Positions:9Positions; Connector Type:D Sub; Connector Shell Size:De; Product Range:Amplimite Hdp-20 Series; Gender:Plug; Connector Body Material:Steel Body; D Sub Shell Size:De Rohs Compliant: Yes |Amp Te Connectivity 205204-8.
HDP-20,PLUG,SIZE 1, 9 POSN Connector & Housing Type: Plug Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.74 mm Plug Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 205204-8 | Internal Number: 205204-8 | Alias Number: 2-42934-5716 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205204-8.