TE Connectivity 5-1825137-1

Toggle Switch SPDT ON OFF (ON) Long Baton Lever PC Pins 5A 250VAC 30VDC PC Mount
$ 4.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1825137-1.

IHS

Datasheet5 pages1 year ago
Technical Drawing4 pages13 years ago
Datasheet5 pages1 year ago
Datasheet4 pages18 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.07%

CAD Models

Download TE Connectivity 5-1825137-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

C&K Components7103SYCQE
Switch Toggle ON OFF ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
C&K Components7101MD9ABE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
C&K Components7101SYCQE
Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads
TE ConnectivityA101SYCB04
Toggle Switch, SPDT, On-on, Latched, 0.4A, 20VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1-1825137-6
Switch Toggle ON OFF ON SPDT Long Bat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads Bulk
TE Connectivity2-1825138-5
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A201SYCQ04
TE Connectivity / AMP3-1825138-1
Toggle Switch, DPDT, On-on, Latched, 5A, 28VDC, Wire Terminal, Large Type Actuator, Panel Mount
TE Connectivity4-1825136-5
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Toggle Actuator, Panel Mount
TE Connectivity1-1825139-7
Toggle Switch, Dpdt, 5A, 28Vdc, Tht Rohs Compliant: Yes |Alcoswitch Te Connectivity 1-1825139-7

Descriptions

Descriptions of TE Connectivity 5-1825137-1 provided by its distributors.

Toggle Switch SPDT ON OFF (ON) Long Baton Lever PC Pins 5A 250VAC 30VDC PC Mount
SWITCH, A TOGGLE, S ACTUATOR, Y BUSHING, C TERMINAL, Q CONTACT | TE Connectivity A107SYCQ04
Toggle Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount
Toggle Switches SP ON-OFF-(ON) BAT P C TOGGLE SWITCH
SWITCH, TOGGLE, SPDT, 5A, 250V; Switch Operation: On-Off-(On); Contact Configuration: SPDT; Illumination: Non Illuminated; Product Range: Gemini A Series; Switch Mounting: -; Contact Current Max: 5A; Contact Voltage AC Nom: 250V
A107SYCQ04 Contact Current Rating: 5 A Configuration (Pole-Throw): Single Pole - Double Throw Operating Function: On Off (On) Operating Voltage: 28 VDC Operating Voltage: 125 VAC Toggle Switch | 5 A Single Pole - Double Throw On Off (On) 28 VDC | Part Number: 5-1825137-1 | Internal Number: 5-1825137-1 | Alias Number: A107SYCQ04 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • A107SYCQ04