TE Connectivity 5-1624113-2

Ind High Frequency Chip Unshielded Wirewound 220nH 5% 250MHz 50Q-Factor 400mA 0805 T/R
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1624113-2.

IHS

Datasheet5 pages1 year ago

Electro Sonic

TE Connectivity

element14 APAC

Master Electronics

CAD Models

Download TE Connectivity 5-1624113-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.212
$ 0.45
Stock
29,475
186,071
Authorized Distributors
5
1
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
400 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
250 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Wirewound Inductor, 220 nH, 0.7 ohm, 850 MHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
WOUND FERRITE INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Wirewound 0.22uH 5% 25MHz 50Q-Factor Ceramic 0.5A 0.8Ohm DCR 1008 T/R
Ind RF Chip Unshielded Wirewound 0.22uH ±5% 25.2MHz 30 Q-Factor Ferrite 430mA T/R
Inductor RF Chip Unshielded Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 430mA 500mOhm DCR 1008 T/R
FIXED INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Wirewound 220nH 5% 100MHz 35Q-Factor Air 240mA 700mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.22uH 5% 50MHz 60Q-Factor Ceramic 0.67A 0.56Ohm DCR 1206 T/R

Descriptions

Descriptions of TE Connectivity 5-1624113-2 provided by its distributors.

Ind High Frequency Chip Unshielded Wirewound 220nH 5% 250MHz 50Q-Factor 400mA 0805 T/R
Avnet Japan
General Purpose Inductor, 0.22uH, 5%, 1 Element, SMD, 0805
250MHz 850MHz 400mA 50@250MHz 220nH 700m¦¸ ¡À5% 0805 , 2.29mm*1.73mm*1.52mm
3650 0805 0.22uH 5% 2K RL Inductance: .22 µH Inductor Type: High Frequency Current Rating (Max): 400 mA DC Resistance: .7 Ω Package Size Code: 0805 0.22 µH High Frequency 400 mA .7 Ω | High Frequency & Rf Inductor | Part Number: 36502AR22JTDG | Internal Number: 5-1624113-2 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, R22, 5%; Inductor Type:Wirewound; Inductance:220nH; Inductance Tolerance:± 5%; Resistance:0.7ohm; DC Current Max:400mA; Self Resonant Frequency:850MHz; Case Style:0805; Q Factor @ Vr, F:50; Tolerance, +:5%; Tolerance, -:5%; External Depth:1.52mm; External Length / Height:2.29mm; Max Operating Temperature:125°C; Min Temperature Operating:-40°C; Q Factor Frequency:250MHz; Termination Type:SMD; Width, External:1.73mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36502AR22JTDG