TDK NLV25T-R22J-EFD

Ind RF Chip Unshielded Wirewound 0.22uH ±5% 25.2MHz 30 Q-Factor Ferrite 430mA T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R22J-EFD.

ODG (Origin Data Global)

Datasheet6 pages8 years ago

IHS

Newark

Inventory History

3 month trend:
-14.97%

CAD Models

Download TDK NLV25T-R22J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.114
Stock
130,444
360,719
Authorized Distributors
5
2
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
430 mA
430 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Inductor High Frequency Chip Unshielded Wirewound 0.22uH 5% 25.2MHz 35Q-Factor 0.45A 0.5Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 320mOhm DCR 1210 T/R
Ind Power Molded 220nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
TAIYO YUDENLBM2016TR22J
Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.52A 0.26Ohm DCR 0806 T/R
Inductor RF Wirewound 0.22uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R
TAIYO YUDENLEM2520TR22J
Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.43A 0.52Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK NLV25T-R22J-EFD provided by its distributors.

Ind RF Chip Unshielded Wirewound 0.22uH ±5% 25.2MHz 30 Q-Factor Ferrite 430mA T/R
Avnet Japan
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor 25.2MHz-450MHz 430mA 30Ω@25.2MHz 220nH 500mΩ ±5% 1008 SMD 2.5mm × 2mm × 1.9mm
INDUCTOR, 0.22UH, 0.43A, 1008, AEC-Q200; Inductance: 220nH; Product Range: NLV25-EFD Series; DC Current Rating: 430mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.5o

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos