TDK NLV25T-R22J-PF

WOUND FERRITE INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
$ 0.114
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-R22J-PF.

IHS

Datasheet9 pages9 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-95.30%

CAD Models

Download TDK NLV25T-R22J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.114
$ 0.12
Stock
316,148
128,394
Authorized Distributors
2
5
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
430 mA
430 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
30
30
Test Frequency
25.2 MHz
25.2 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

Inductor High Frequency Chip Unshielded Wirewound 0.22uH 5% 25.2MHz 35Q-Factor 0.45A 0.5Ohm DCR 1008 T/R
TAIYO YUDENLBM2016TR22J
Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.52A 0.26Ohm DCR 0806 T/R
Inductor RF Chip Unshielded Wirewound 220nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 320mOhm DCR 1210 T/R
Ind Power Molded 220nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Wirewound 0.22uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.84Ohm DCR 1008 T/R
TAIYO YUDENLEM2520TR22J
Inductor RF Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.43A 0.52Ohm DCR 1008 T/R

Descriptions

Descriptions of TDK NLV25T-R22J-PF provided by its distributors.

WOUND FERRITE INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor General Purpose Chip Molded/Unshielded Wirewound 0.22uH 5% 25.2MHz 30Q-Factor Ferrite 0.43A 0.5Ohm DCR 1008 T/R
INDUCTOR, SIGNAL LINE, 0.22UH, 1005; Inductance:220nH; Inductance Tolerance:± 5%
NLV Series 1008 0.22 uH ±5 % 430 mA 0.5 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.22UH, 1005; Inductance: 220nH; Inductance Tolerance: ± 5%; DC Current Rating: 430mA; DC Current Max: 430mA; Inductor Type: Multilayer; Package / Case: 25; Q @ Vr F: 30; Resistance: 0.5ohm; Resonant Frequ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25TR22JPF