Murata LQW2BASR22J00L

FIXED INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2BASR22J00L.

Newark

Datasheet0 pages0 years ago

Ciiva

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+89.19%

CAD Models

Download Murata LQW2BASR22J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Wirewound 0.22uH 5% 100MHz 50Q-Factor Ferrite 0.4A 1Ohm DCR 0805 T/R
Inductor High Frequency Chip Unshielded Wirewound 0.22uH 5% 25.2MHz 35Q-Factor 0.45A 0.5Ohm DCR 1008 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.22uH 5% 25MHz 50Q-Factor Ceramic 0.5A 0.8Ohm DCR 1008 T/R
Wirewound Inductor, 220 nH, 0.7 ohm, 850 MHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
General Purpose Inductor, 0.22uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Murata LQW2BASR22J00L provided by its distributors.

FIXED INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Wirewound Inductor, 220 nH, 0.7 ohm, 820 MHz, 400 mA, 0805 [2012 Metric], LQW2BAS_00 Series
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 50Q-Factor Non Magnetic 0.4A 0.7Ohm DCR 0805 T/R / FIXED IND 220NH 400MA 700 MOHM
LQW2 Series 0805 220 nH ±5 % 400 mA 700 mOhm SMT Unshielded Wirewound Inductor
100MHz 820MHz 400mA 50@250MHz 220nH 700mΩ ±5% 0805 SMD mount 2.09mm*1.53mm*1.52mm
INDUCTOR, 220NH, 0.4A, 5%, 820MHZ; Inductance: 220nH; Product Range: LQW2BAS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.7ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 820MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2BASR22J00L.