Coilcraft 0805CS-221XJLC

Ind Chip Wirewound 220nH 5% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-221XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-70.09%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.212
Stock
180,449
843,883
Authorized Distributors
1
6
Inductance
220 nH
220 nH
Tolerance
5 %
5 %
Current Rating
-
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
50
50
Test Frequency
100 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Chip Wirewound 220nH 5% 100MHz 35Q-Factor Air 240mA 700mOhm DCR 0805 Embossed T/R
Wirewound Inductor, 220 nH, 0.7 ohm, 850 MHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.22uH 5% 50MHz 60Q-Factor Ceramic 0.67A 0.56Ohm DCR 1206 T/R
Inductor RF Wirewound 0.22uH 5% 25MHz 50Q-Factor Ceramic 0.5A 0.8Ohm DCR 1008 T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ferrite-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0805CS-221XJLC provided by its distributors.

Ind Chip Wirewound 220nH 5% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R
General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.22uH 5% 100MHz 50Q-Factor Ceramic 0.4A 0.7Ohm DCR 0805 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
100MHz 820MHz 50 220nH 700m¦¸ ¡À5% 0805 2.29mm*1.73mm*1.73mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 125C 820MHz 700mOhm 220nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS221XJLC