TE Connectivity 5536446-5

DIN 41612 Connector Receptacle 32 Pos 2.54mm Solder Straight Thru-Hole Box/Tray
$ 3.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536446-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

TE Connectivity

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.34%

CAD Models

Download TE Connectivity 5536446-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.725
$ 4.94
Stock
17,019
1,520
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
32
32
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Polymer
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity5536461-5
DIN 41612 Connector Receptacle 32 Pos 2.54mm Solder Straight Thru-Hole Box/Tray
TE Connectivity5536460-5
32 Position Din Connector Receptacle, Female Sockets Gold Through Hole
HARTING Elektronik09222326824
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
HARTING Elektronik09222326825
HARTING DIN41612 Connector, Type 2B, 32 Pos, 2 Rows, Receptacle, Solder Termination
2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
TE Connectivity5650466-5
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5536446-5 provided by its distributors.

DIN 41612 Connector Receptacle 32 Pos 2.54mm Solder Straight Thru-Hole Box/Tray
Conn Din 41612, 2.54Mm, 32Pos, Rcpt; |Te Connectivity Amp 5536446-5.
32 Position Straight Receptacle Type B Eurocard Connector Through Hole
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle
DIN 41612 PCB CONNECTOR RECEPTACLE 32WAY; Series:-; Pitch Spacing:2.54mm; No. of Contacts:32; Gender:Receptacle; No. of Rows:2; Rows Loaded:a + b; Contact Termination:Through Hole Vertical; Contact Material:Phosphor Bronze
ASSEMBLY,RECEPTACLE,EUROCARD,T Connector & Housing Type: Receptacle Connector System: Board-to-Board Termination Post & Tail Length: .13 in Termination Post & Tail Length: 3.3 mm Number of Positions: 32 Receptacle Board-to-Board .13" 3.3 mm | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536446-5.