Molex 850400012

2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
$ 2.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 850400012.

IHS

Datasheet2 pages7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Country of OriginIN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-04-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

HARTING Elektronik09222326824
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5536446-5
DIN 41612 Connector Receptacle 32 Pos 2.54mm Solder Straight Thru-Hole Box/Tray
HARTING Elektronik09222326825
HARTING DIN41612 Connector, Type 2B, 32 Pos, 2 Rows, Receptacle, Solder Termination
HARTING Elektronik09222326850
Harting DIN41612 European Connector, Type 2B, 32 Pos, 2 Rows, Receptacle, Press-Fit
TE Connectivity5650466-5
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Box
HIROSE ELECTRICPCN12-20S-2.54DSA(71)
Connector Board to Board Socket Strip 20 Position 2.54mm Solder Straight Through Hole

Descriptions

Descriptions of Molex 850400012 provided by its distributors.

2.54mm (.100") Pitch DIN 41612 Receptacle, Style B/2, 32 Circuits, Lead free
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Plug
Conn DIN 41612 F 32 POS 2.54mm Solder ST Thru-Hole Bag
Connector,din-41612,pcb Mount,plug,32 Contacts,skt,0.1 Pitch,pc Tail Terminal,guide Slot |Molex 85040-0012
Plugin Board-to-Board and Backplane Connector ROHS
DINCONN.B/2 FEMALE 32CKT 850400012 | Molex Incorporated 85040-0012
CONNECTOR, DIN 41612, RCPT, 32POS, 2 ROW
DIN 41612 Connectors DIN41612 RECPT 32P Style B/2
CONNECTOR, DIN 41612, RCPT, 32POS, 2 ROW; Product Range: 85040 Series; No. of Contacts: 32Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + b; Contact Plating: Gold Plated Contacts; Contact Material: Copper Alloy; No. of Mating Cycles: 400; SVHC: No SVHC (27-Jun-2018)

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0850400012
  • 85040-0012