Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY3-AC120

Universal relay Bracket mounting,Through hole mounting 27.94mm*27.94mm*36.57mm
$ 15.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY3-AC120.

Master Electronics

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-25.89%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Power Relay 120VAC 10A 3PDT(44x32x42.4)mm Flange
Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Through Hole
Power Relay 110/120VAC 10A 3PDT(28x31.5x42.9)mm Socket
RELAY, 120 VAC, POWER, 2770 OHMS, 35.6 MM H X 31 MM W X 27.5 MM D, 30% (MIN.)

Descriptions

Descriptions of Omron LY3-AC120 provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 27.94mm*27.94mm*36.57mm
Power Relay 120VAC 10A 3PDT(28x31.5x42.9)mm Socket
Electromechanical Relay 3PDT 10A 120VAC 2.45KOhm Socket
Power/Signal Relay, 3PDT, Momentary, 2000mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, 3PDT, 240VAC, 30VDC, 10A; Contact Configuration:3PDT; Coil Voltage:120VAC; Contact Current:10A; Product Range:LY Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:110V; Relay Terminals:Qui

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY3 AC120
  • LY3AC120