Omron MJN3C-N-AC120

Power/signal Relay 3PDT Momentary 2000MW (coil) 10A (contact) 28VDC (contact) Panel Mount
$ 28.36
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MJN3C-N-AC120.

Master Electronics

Datasheet8 pages23 years ago

IHS

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-86.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2000-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay, E-Mech, Gen Purp, 3Pdt, 10A, Ctrl-V 120Ac, Vol-Rtg 120/240 Ac, 28 Dc
Power Relay 120VAC 1.7KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Phoenix Contact2834290
PLUGGABLE OCTAL RELAY WITH POWER CONTACTS
Weidmuller8690560000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8690550000
Power/Signal Relay, 3PDT, Momentary, 2300mW (Coil), AC Input, AC Output, Panel Mount

Descriptions

Descriptions of Omron MJN3C-N-AC120 provided by its distributors.

POWER/SIGNAL RELAY 3PDT MOMENTARY 2000mW (COIL) 10A (CONTACT) 28VDC (CONTACT) PANEL MOUNT
Power Relay 120VAC 1.7KOhm 10A 3PDT(38.73x35.56x55.49)mm Socket
Electromechanical Relay 3PDT 10A 120VAC 1.7KOhm Socket
POWER RELAY, 3PDT, 120VAC, 10A, PLUG IN Relay Type:General Purpose; Coil Voltage VAC Nom:120V; Contact Current Max:10A; Contact Voltage AC Nom:600V; Contact Voltage DC Nom:28V; Coil Resistance:2250ohm; Contacts:3PDT; Coil Type:AC
Relay, 3Pdt, 240Vac, 28Vdc, 10A; Contact Configuration:3Pdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Mjn Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Omron Industrial Automation MJN3C-N-AC120

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MJN3CNAC120