TE Connectivity 36502AR27JTDG

Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 250MHz 48Q-Factor 350mA 1Ohm DCR 0805 T/R
$ 0.218
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502AR27JTDG.

IHS

Datasheet4 pages1 year ago

Master Electronics

Sager Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-6.43%

CAD Models

Download TE Connectivity 36502AR27JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.218
$ 0.457
$ 0.457
Stock
82,987
247,614
247,614
Authorized Distributors
6
4
4
Inductance
270 nH
270 nH
270 nH
Tolerance
5 %
5 %
5 %
Current Rating
350 mA
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
1 Ω
Q Factor
48
48
48
Test Frequency
250 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 270 nH, 1 ohm, 680 MHz, 350 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 25.2MHz 35Q-Factor 425mA 580mOhm DCR 1008 T/R
Wurth Elektronik744760227C
WE-KI SMD Wire Wound Ceramic Inductor | FIXED IND 270NH 350MA 1.29 OHM
Inductor RF Chip Unshielded Wirewound 270nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
WOUND FERRITE INDUCTOR General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Ind RF Chip Unshielded Wirewound 0.27uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
TAIYO YUDENHK2125R27J-T
Ind High Frequency Chip Multi-Layer 270nH 5% 50MHz 12Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of TE Connectivity 36502AR27JTDG provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 250MHz 48Q-Factor 350mA 1Ohm DCR 0805 T/R
3650 Series 0805 270 nH 5% 1 Ohm SMT High Frequency Wirewound Chip Inductor
INDUCTOR, HIGH FREQUENCY, IND 0.27 UH, TOL 5%, CUR-RTG 0.35 A, SMT, 0805
General Purpose Inductor, 0.27uH, 5%, 1 Element, SMD, 0805
3650 0805 0.27uH 5% 2K RL Inductance: .27 µH Inductor Type: High Frequency Current Rating (Max): 350 mA DC Resistance: 1 Ω Package Size Code: 0805 0.27 µH High Frequency 350 mA 1 Ω | High Frequency & Rf Inductor | Part Number: 36502AR27JTDG | Internal Number: 5-1624113-5 | TE Connectivity | Sigma
INDUCTOR, 0805 CASE, R27, 5%; Inductance:270nH; Inductance Tolerance:± 5%; DC Resistance Max:1ohm; DC Current Rating:350mA; Q Factor:48; Self Resonant Frequency:650MHz; Q Test Frequency:250MHz; Inductor Case Style:0805; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); DC Current Max:350mA; External Depth:1.52mm; External Length / Height:2.29mm; External Width:1.73mm; Inductor Type:Wirewound; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:0805; Q @ Vr F:48; Q Factor @ Frequency:48 @ 250MHz; Resistance:1ohm; Resonant Frequency:650MHz; Termination Type:SMD; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1624113-5