Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK NLHV25T-R27J-PF

Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 25.2MHz 35Q-Factor 425mA 580mOhm DCR 1008 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLHV25T-R27J-PF.

IHS

Datasheet3 pages15 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.093
Stock
155,922
263,410
263,410
Authorized Distributors
2
4
4
Inductance
270 nH
270 nH
270 nH
Tolerance
5 %
5 %
5 %
Current Rating
425 mA
420 mA
420 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
550 mΩ
550 mΩ
Q Factor
35
30
30
Test Frequency
25.2 MHz
25.2 MHz
25.2 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 270nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
Ind RF Chip Unshielded Wirewound 0.27uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Wirewound 0.27uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 T/R
Ferrite Bead 25.2MHz 320MHz 450mA 30Ω@25.2MHz 270nH 360mΩ ±5% 1210 SMD 3.2mm × 2.5mm × 2.4mm
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
TAIYO YUDENLBM2016TR27J
Inductor RF Wirewound 0.27uH 5% 25.2MHz 30Q-Factor Ferrite 0.51A 0.273Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK NLHV25T-R27J-PF provided by its distributors.

Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 25.2MHz 35Q-Factor 425mA 580mOhm DCR 1008 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
FIXED IND 270NH 425MA 580 MOHM
FIXED IND 270NH 425MA 580MOHM SM
25.2MHz 425MHz 425mA 35@25.2MHz 270nH 580mΩ ±5% 1008 standard mounting,SMD mount 2.5mm*2mm*1.8mm
IND HI-FREQ 270NH 5% 25.2MHZ 35Q 1008 SMD
WIRE WOUND INDUCTOR FOR SIGNAL LINE

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos