What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW2BASR27J00L

General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2BASR27J00L.

element14 APAC

Datasheet3 pages14 years ago

Ciiva

Geoflip

Arrow.cn

TME

Inventory History

3 month trend:
-10.33%

CAD Models

Download Murata LQW2BASR27J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Wirewound Inductor, 270 nH, 1 ohm, 680 MHz, 350 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.27uH 5% 100MHz 45Q-Factor Ferrite 0.35A 1.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
WOUND FERRITE INDUCTOR General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor RF Multi-Layer 0.27uH 5% 50MHz 20Q-Factor Ceramic 0.3A 1.3Ohm DCR 0805 Automotive T/R

Descriptions

Descriptions of Murata LQW2BASR27J00L provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 100MHz 48Q-Factor Non Magnetic 0.35A 1Ohm DCR 0805 T/R
LQW2 Series 0805 270 nH ±5% 1 Ohm DCR SMT Chip Coil Inductor
100MHz 730MHz 350mA 48@250MHz 270nH 1Ω ±5% 0805 SMD mount 2.09mm*1.53mm*1.52mm
INDUCTOR, 270NH, +/-5%, WOUND; Inductance: 270nH; Product Range: LQW2BA Series; DC Current Rating: 350mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 730MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2BASR27J00L.