TDK NLV32T-R27J-PF

Inductor RF Chip Unshielded Wirewound 270nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
$ 0.087
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-R27J-PF.

IHS

Datasheet10 pages9 years ago

TDK

Newark

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-2.22%

CAD Models

Download TDK NLV32T-R27J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

WOUND FERRITE INDUCTOR General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
TAIYO YUDENLBM2016TR27J
Inductor RF Wirewound 0.27uH 5% 25.2MHz 30Q-Factor Ferrite 0.51A 0.273Ohm DCR 0806 T/R
Inductor High Frequency Chip Unshielded Wirewound 270nH 5% 25.2MHz 35Q-Factor 425mA 580mOhm DCR 1008 T/R
Inductor RF Wirewound 0.27uH 5% 25.2MHz 45Q-Factor Ceramic 0.5A 0.91Ohm DCR 1008 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK NLV32T-R27J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 270nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 360mOhm DCR 1210 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 1210
Ferrite Bead 25.2MHz 320MHz 450mA 30Ω@25.2MHz 270nH 360mΩ ±5% 1210 SMD 3.2mm × 2.5mm × 2.4mm
INDUCTOR, SIGNAL LINE, 0.27UH, 1210; Product Range:TDK - NLV32 Series; Inductanc
NLV Series 1210 0.27 uH ±5 % 450 mA 0.36 Ohm SMT Molded Wirewound Inductor
INDUCTOR, 0.27UH, 1210, SIGNAL LINE; Inductance: 270nH; Product Range: NLV Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.36ohm; Induc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T-R27J-PF.