Coilcraft 0805CS-271XJLC

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-271XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-4.97%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.218
$ 0.218
Stock
247,614
82,987
82,987
Authorized Distributors
4
6
6
Inductance
270 nH
270 nH
270 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
350 mA
350 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1 Ω
1 Ω
1 Ω
Q Factor
48
48
48
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.27uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 270 nH, 1 ohm, 680 MHz, 350 mA, 0805 [2012 Metric], AISC-0805 Series
Ind Chip Wirewound 270nH 5% 25MHz 45Q-Factor Ceramic 500mA 1008 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0805CS-271XJLC provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 270 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 730MHz 1Ohm 270nH
RF Inductors - SMD 0805 270nH Unshld 5% 1Ohms AEC-Q200
Chip Inductors - 0805CS (2012)
INDUCTOR, 270NH, 5%, 730MHZ, RF, SMD; Inductance: 270nH; Product Range: 0805CS Series; DC Current Rating: 350mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS271XJLC