TE Connectivity 36502A2R2JTDG

Ind RF Chip Unshielded Wirewound 2.2uH ±5% 7.9MHz 16 Q-Factor Ceramic 160mA Emboss T/R
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36502A2R2JTDG.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
-86.34%

CAD Models

Download TE Connectivity 36502A2R2JTDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inductor RF Wirewound 2.2uH 5% 7.9MHz 10Q-Factor Ferrite 0.1A 2.5Ohm DCR 0805 T/R
Wurth Elektronik744760322A
7.96MHz 110MHz 110mA 15@7.96MHz 2.2¦ÌH 3.1¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 2.2uH 5% 7.96MHz 28Q-Factor Ferrite 0.28A 2.8Ohm DCR 1008 T/R
Inductor RF Wirewound 2.2uH 5% 7.9MHz 25Q-FactorCeramic 0.31A 2.41Ohm DCR 1210 T/R
Ind Chip Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Ceramic 280mA 1008 T/R
Wurth Elektronik744762322A
WE-RFI SMT Ferrite Inductor
Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.55Ohm DCR 1008 T/R
Ind Power Molded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1008 Blister Plastic T/R
Ind RF Chip Unshielded Wirewound 2.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 200mA T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1210

Descriptions

Descriptions of TE Connectivity 36502A2R2JTDG provided by its distributors.

Ind RF Chip Unshielded Wirewound 2.2uH ±5% 7.9MHz 16 Q-Factor Ceramic 160mA Emboss T/R
Avnet Japan
Inductor High Frequency Chip Unshielded Wirewound 2.2uH 5% 250MHz 16Q-Factor Ceramic 0.16A 2.7Ohm DCR 0805 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, SMD, 0805
3650 0805 2.2uH 5% 2K RL Inductance: 2.2 µH Inductor Type: High Frequency Current Rating (Max): 160 mA DC Resistance: 2.7 Ω Package Size Code: 0805 High Frequency & Rf Inductor | 2.2 µH High Frequency 160 mA 2.7 Ω | Part Number: 36502A2R2JTDG | Internal Number: 7-1624113-1 | TE Connectivity | Sigma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1624113-1