Wurth Elektronik 744760322A

7.96MHZ 110MHZ 110MA 15@7.96MHZ 2.2¦ÌH 3.1¦¸ ¡À5% 0805 , 2.29MM*1.7MM*1.48MM
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744760322A.

Wurth Elektronik

Datasheet7 pages4 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-7.52%

CAD Models

Download Wurth Elektronik 744760322A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.099
Stock
165,471
5,553
Authorized Distributors
5
1
Inductance
2.2 µH
2.2 µH
Tolerance
5 %
5 %
Current Rating
110 mA
110 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.1 Ω
3.1 Ω
Q Factor
15
15
Test Frequency
7.96 MHz
8 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Wirewound 2.2uH 5% 7.9MHz 10Q-Factor Ferrite 0.1A 2.5Ohm DCR 0805 T/R
Wurth Elektronik744762322A
WE-RFI SMT Ferrite Inductor
Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 200mA 1.55Ohm DCR 1008 T/R
Ind Power Molded 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 320mA 1210 Blister Plastic T/R
Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of Wurth Elektronik 744760322A provided by its distributors.

7.96MHz 110MHz 110mA 15@7.96MHz 2.2¦ÌH 3.1¦¸ ¡À5% 0805 , 2.29mm*1.7mm*1.48mm
FIXED IND 2.2UH 110MA 3.1OHM SMD
WE-RFI Nonstandard 0.090Lx0.067W 2.29mmx1.70mm 2.2muH
Wurth Elektronik 744760322A 线绕表面安装电感器
RS APAC
Inductor, 2.2Uh, 0.11A, 5%, 0805; Inductance:2.2Μh; Dc Resistance Max:3.1Ohm; Self Resonant Frequency:110Mhz; Dc Current Rating:110Ma; Inductor Case/Package:0805 [2012 Metric]; Product Range:We-Rfi Series; Inductance Tolerance:± 5%rohs Compliant: Yes |Würth Elektronik 744760322A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)