Murata LQW2UAS2R2J00L

General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2UAS2R2J00L.

element14 APAC

Datasheet3 pages14 years ago

Geoflip

Ciiva

Arrow.cn

HQonline

Inventory History

3 month trend:
+7.81%

CAD Models

Download Murata LQW2UAS2R2J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Chip Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Ceramic 280mA 1008 T/R
Inductor RF Wirewound 2.2uH 5% 7.9MHz 25Q-FactorCeramic 0.31A 2.41Ohm DCR 1210 T/R
Inductor RF Wirewound 2.2uH 5% 7.96MHz 28Q-Factor Ferrite 0.28A 2.8Ohm DCR 1008 T/R
Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
TAIYO YUDENLBM2016T2R2J
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
Ind Power Molded 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 320mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Murata LQW2UAS2R2J00L provided by its distributors.

General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Chip Unshielded Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Non Magnetic 0.28A 2.8Ohm DCR 1008 T/R
LQW2 Series 1008 2200 nH ±5 % 280 mA 2.8 Ohm SMT Unshielded Wirewound Inductor
Fixed Inductor 1008 2.2µH ±5% 0.28A 2.8Ω 130MHz 28@50MHz
INDUCTOR, WOUND, 200NH, +/-5%; Product Range:MURATA - LQW Series Chip Inductors; Inductance:2200nH; Inductance Tolerance:± 5%; DC Resistance Max:2.8ohm; Q Factor:28; DC Current Rating:0.28A; Self Resonant Frequency:130MHz; Q Test Frequency:50MHz; Inductor Case Style:1008 [2516 Metric]; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2UAS2R2J00L.