Abracon AISC-0805F-2R2J-T

Inductor RF Wirewound 2.2uH 5% 7.9MHz 10Q-Factor Ferrite 0.1A 2.5Ohm DCR 0805 T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AISC-0805F-2R2J-T.

JRH Electronics

Datasheet3 pages18 years ago

Electro Sonic

Newark

LKR

Inventory History

3 month trend:
-0.05%

CAD Models

Download Abracon AISC-0805F-2R2J-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 2.2uH 5% 7.96MHz 28Q-Factor Ferrite 0.28A 2.8Ohm DCR 1008 T/R
Ind Chip Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Ceramic 280mA 1008 T/R
Inductor RF Wirewound 2.2uH 5% 7.9MHz 25Q-FactorCeramic 0.31A 2.41Ohm DCR 1210 T/R
Inductor RF Wirewound 2.2uH 5% 7.9MHz 30Q-Factor Ferrite 0.52A 1.15Ohm DCR 1008 T/R
Inductor, Axial, Conformal Coated Rohs Compliant: Yes |Bourns Jw Miller 78F2R2J-RC

Descriptions

Descriptions of Abracon AISC-0805F-2R2J-T provided by its distributors.

Inductor RF Wirewound 2.2uH 5% 7.9MHz 10Q-Factor Ferrite 0.1A 2.5Ohm DCR 0805 T/R
General Purpose Inductor, 2.2Uh, 5%, 1 Element, Ferrite-Core, Smd, 0805
Fixed Inductor 0805 2.2µH ±5% 100mA 2.5Ω 200MHz 10@50MHz
RF Inductors - SMD Inductor Ceramic Core Wire wound 2.3 x 1.7 x 1.55mm
WIREWOUND INDUCTOR, 2.2NH 200MA 5% 58MHZ; Inductance:2.2µH; DC Resistance Max:2.5ohm; Self Resonant Frequency:200MHz; DC Current Rating:100mA; Inductor Case / Package:0805 [2012 Metric]; Product Range:AISC-0805F Series RoHS Compliant: Yes

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation