Bourns CW252016-2R2J

Inductor RF Wirewound 2.2uH 5% 7.96MHz 28Q-Factor Ferrite 0.28A 2.8Ohm DCR 1008 T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW252016-2R2J.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW252016-2R2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2.2uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Ind Chip Wirewound 2.2uH 5% 7.9MHz 28Q-Factor Ceramic 280mA 1008 T/R
Inductor RF Wirewound 2.2uH 5% 7.9MHz 25Q-FactorCeramic 0.31A 2.41Ohm DCR 1210 T/R
Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
Ind Power Molded 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 320mA 1210 Blister Plastic T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1310

Descriptions

Descriptions of Bourns CW252016-2R2J provided by its distributors.

Inductor RF Wirewound 2.2uH 5% 7.96MHz 28Q-Factor Ferrite 0.28A 2.8Ohm DCR 1008 T/R
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, HIGH Q, IND 2200NH, TOL 5%, CUR 250MA, SMT, CASE 1008, DCR 2.8 OHMS
Hf Inductor 2.203Uh 250Ma 5% 160Mhz, Full Reel; Inductance:2.2Μh; Dc Resistance Max:2.8Ohm; Self Resonant Frequency:160Mhz; Dc Current Rating:250Ma; Inductor Case/Package:1008 [2516 Metric]; Product Range:Cw252016 Series Rohs Compliant: Yes |Bourns, Inc. CW252016-2R2J
INDUCTOR, 2.2UH, 5%, 0.25A, SMD; Inductance: 2.2µH; Product Range: -; DC Current Rating: 250mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.8ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 160MHz; SVHC: No SVHC (07-Jul-2017); Inductor Case Style: 1008 [2520 Metric]

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.