What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-2R2J-EFD

Ind RF Chip Unshielded Wirewound 2.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 200mA T/R
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-2R2J-EFD.

Official Datasheet15 years ago

Inventory History

3 month trend:
-1.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.134
$ 0.079
Stock
56,506
275,041
Authorized Distributors
6
6
Inductance
2.2 µH
2.2 µH
Tolerance
5 %
5 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.55 Ω
1.55 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Molded Bobbin Core 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.32A 1Ohm DCR 1210 T/R
Inductor RF Wirewound 2.2uH 5% 7.96MHz 28Q-Factor Ferrite 0.28A 2.8Ohm DCR 1008 T/R
Ind Power Molded 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 320mA 1210 Blister Plastic T/R
Inductor General Purpose Unshielded Wirewound 2.2uH 5% 7.96MHz 30Q-Factor 320mA 1210 T/R
TAIYO YUDENLBM2016T2R2J
Inductor RF Wirewound 2.2uH 5% 7.96MHz 30Q-Factor Ferrite 0.34A 0.702Ohm DCR 0806 T/R
Ind Chip Wirewound 2.2uH 5% 7.9MHz Ferrite 220mA 0603 T/R

Descriptions

Descriptions of TDK NLV25T-2R2J-EFD provided by its distributors.

Ind RF Chip Unshielded Wirewound 2.2uH ±5% 7.96MHz 30 Q-Factor Ferrite 200mA T/R
Avnet Japan
General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Inductor 2.2Uh 0.2A 1008 Aec-Q200 |Tdk NLV25T-2R2J-EFD
7.96MHz 105MHz 200mA 30@7.96MHz 2.2¦ÌH 1.55¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
FIXED IND 2.2UH 200MA 1.55OHM SM
SMD / SMT Inductors (Coils), L=2.2μH, L x W x T :
FIXED IND 2.2UH 200MA 1.55 OHM
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 2.2muH
200mA 2.2uH 卤5% 1008 Power Inductors ROHS
INDUCTOR, 2.2UH, 0.2A, 1008, AEC-Q200; Inductance: 2.2µH; Product Range: NLV25-EFD Series; DC Current Rating: 200mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.55ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 105MHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos