TE Connectivity 36269

Terminal, solis Flag R 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 36269
$ 1.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36269.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet60 pages22 years ago

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 36269 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity322819
Ring Tongue Terminal 14-16AWG 14.71mm 7.92mm Tin Loose Piece
TE Connectivity325069
Terminal, solis Flag R 16-14 8 Rohs Compliant: Yes |Amp Te Connectivity 325069
TE Connectivity321262
Ring Tongue Terminal 16-22AWG Copper Tin Loose
PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP6-14R-T
Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.

Descriptions

Descriptions of TE Connectivity 36269 provided by its distributors.

Terminal, solis Flag R 12-10 6 Rohs Compliant: Yes |Amp Te Connectivity 36269
Deluxe Cord Grips Strain Relief 1" NPT Straight Male Cable Diameter 22.23-25.40mm (.875-1.000")
Ring Tongue Terminal 10-12AWG 17.83mm 9.53mm Tin Loose Piece
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, metal
Terminals SOLISTRND FLAG TERM 12-10 SIZE 6
Ring and Spade Tongue Terminals
CONN RING CIRC 10-12AWG #6 CRIMP
TERMINAL,SOLIS FLAG R 12-10 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Ring Terminal | Part Number: 36269 | Internal Number: 36269 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty