TE Connectivity 321262

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, metal
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321262.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.23%

CAD Models

Download TE Connectivity 321262 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-08-03
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity322819
Ring Tongue Terminal 14-16AWG 14.71mm 7.92mm Tin Loose Piece
TE Connectivity8-34104-1
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
NonInsulated Butted Seam Ring Tongue Terminal, for bare terminals | 3M 11-4S
TE Connectivity8-33460-2
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 321262 provided by its distributors.

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, metal
Ring Tongue Terminal 16-22AWG Copper Tin Loose
Solistrand Uninsulated Terminals N/I-RING 22-16 #06 83.5
TERM, SOLIS, RT, 22-16, #6, 90 BEND
Ring and Spade Tongue Terminals
321262, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 16-22AWG #6 CRIMP
Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 321262.
TERM, SOLIS, RT, 22-16, #6, 90 BEND Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 321262 | Internal Number: 321262 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321262.