Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P8-14R-T

Ring Terminal, 1/4 in Stud Size, 8 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-14R-T.

IHS

Datasheet1 page9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Sager Electronics

DigiKey

Inventory History

3 month trend:
-18.30%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.69
$ 1.567
Stock
60,368
18,649
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitP8-56R-T
Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
TE Connectivity8-33460-2
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
Ring Tongue Terminal 10-12AWG 26.82mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
Wire Range of 12-10 AWG Stud Size of 1/4 Barrel Length of 0.25 Barrel I.D. of 0.135
TE Connectivity / AMP53106-1
Ring Tongue Terminal 6AWG Copper 30mm Tin Loose
Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Carton

Descriptions

Descriptions of Panduit P8-14R-T provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Panduit P8-14R-T Ring Terminal, Non-Insulated, 2000V, 8AWG, 1/4 Stud, 200Pcs
Panduit Ring Terminal, large wire, non-insulated Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package.
Ring Terminal, Large Wire, Non-Insulated, 8 American Wire Gauge (AWG), 1/4 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN