Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P6-14R-T

Ring Terminal, 1/4 in Stud Size, 6 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only

$ 0.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P6-14R-T.

Master Electronics

Datasheet1 page11 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.882
$ 2.082
Stock
40,064
14,354
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging, Wire
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanduitP6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity321598
SOLISTRAND SERIES UNINSULATED TIN PLATED CRIMP RING TERMINAL M6 STUD SIZE 6 AWG
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton
19193-0219 Molex Terminals RING TERMINAL 6AWG VERSAKRIMP datasheet, inventory, & pricing.
TE Connectivity52042-3
Terminal, Ring Tongue, 1/4", Blu, 6Awg; |Te Connectivity Amp 52042-3

Descriptions

Descriptions of Panduit P6-14R-T provided by its distributors.

Ring Terminal, 1/4 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Panduit P6-14R-T Ring Terminal, Non-Insulated, 2000V, 6AWG, 1/4 Stud, 200Pcs
Ring terminal large wire 6 AWG 1/4 stud size non-insulated bulk package.
Terminal, Ring Tongue, M6, 6Awg, Uninsul; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P6-14R-T
Ring Terminal, Large Wire, Non-Insulated, 6 American Wire Gauge (AWG), 1/4 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN