TE Connectivity 322819

Ring Tongue Terminal 14-16AWG 14.71mm 7.92mm Tin Loose Piece
$ 0.872
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322819.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity321262
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, metal
TE Connectivity325069
Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp, Flag
PanduitP22-6R-M
Panduit Pan-Term Ring Terminal; #26 - 22; #6 Stud; Non-Insulated; 1000 ct.
TE Connectivity165026
Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece
PanduitP22-10R-M
Ring Terminal, #10 Stud Size, 22 AWG, 2,000 V, Bare Insulated, Bare, 1000 PK
Ring Tongue Terminal 10-12AWG 26.82mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 322819 provided by its distributors.

Ring Tongue Terminal 14-16AWG 14.71mm 7.92mm Tin Loose Piece
TERMINAL, RING TONGUE, #10, 14AWG; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.62mm²; Product Range: SOLISTRAND Series; Insulator Colour: -; Insulator Ma
Special Order: TERMINAL,SOLIS FLAG R 16-14 10 Terminal & Splice Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.02 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Ring Tongue 16 – 14 AWG 1.02 – 2.62 mm² 2050 – 5180 CMA | Ring & Spade | Part Number: 322819 | Internal Number: 322819 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty