Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit P8-56R-T

Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P8-56R-T.

IHS

Datasheet1 page9 years ago

Master Electronics

Sager Electronics

DigiKey

Inventory History

3 month trend:
+134%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanduitP8-14R-T
Ring Terminal, 1/4 in Stud Size, 8 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity8-33460-2
Ring Tongue Terminal 8AWG 23.7mm 11.91mm Tin Loose Piece
TE Connectivity322049
Ring Tongue Terminal 8AWG 40.14mm 12.14mm Tin Loose Piece
Ring Tongue Terminal 10-12AWG 26.82mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
Wire Range of 12-10 AWG Stud Size of 1/4 Barrel Length of 0.25 Barrel I.D. of 0.135
TE Connectivity / AMP53106-1
Ring Tongue Terminal 6AWG Copper 30mm Tin Loose

Descriptions

Descriptions of Panduit P8-56R-T provided by its distributors.

Ring terminal large wire 8 AWG 5/16 stud size non-insulated bulk package.
Ring Tongue Terminal 8AWG 31.75mm 14.99mm Tin Bulk
Pan-Term P8-56R-T Ring Terminal, Bare,
Panduit Sales Corp RingNon-Insul8Awg5/16In StudPk200
Terminal, Ring Tongue, 5/16", 8Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P8-56R-T
Uninsulated Terminals 5/16 8AWG RING TERM
.312 INCH STUD SIZE 200 PER PACKAGE
CONN RING CIRC 8AWG #5/16 CRIMP
Ring Terminal, Large Wire, Non-Insulated, 8 American Wire Gauge (AWG), 5/16 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN