TE Connectivity 35225R6JT

Res Thick Film 2512 5.6 Ohm 5% 3W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35225R6JT.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 35225R6JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE ConnectivitySMW35R6JT
Fixed Resistor, Wire Wound, 3W, 5.6ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERJ3GEYJ5R6V
Res Thick Film 0603 5.6 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
TE ConnectivitySMW25R6JT
Fixed Resistor, Wire Wound, 2W, 5.6ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
PanasonicERJ1TYJ5R6U
Res Thick Film 2512 5.6 Ohm 5% 1W -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ2GEJ5R6X
Res Thick Film 0402 5.6 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity35205R6JT
RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film

Descriptions

Descriptions of TE Connectivity 35225R6JT provided by its distributors.

Res Thick Film 2512 5.6 Ohm 5% 3W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 3W, 5.6ohm, 250V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
3522 Series 2512 3 W 5.6 Ohm ±5 % ±400 ppm/°C SMT Thick Film Chip Resistor
Surface Mount Chip Resistor, Thick Film, 3522 Series, 5.6 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35225R6JT.
SMD Resistor 2512 5.6Ω ±5% 3W ±400ppm/℃
3522 5R6 5% 3W Resistance Value: 5.6 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 5.6 Ω Thick Film Power Resistor 5 % | Part Number: 35225R6JT | Internal Number: 1-2176230-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176230-1
  • 35225R6JT.
  • 35225R6JT..