Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ2GEJ5R6X

Res Thick Film 0402 5.6 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ2GEJ5R6X.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet6 pages12 years ago
Datasheet7 pages13 years ago

Farnell

Master Electronics

TME

Arrow Electronics

Inventory History

3 month trend:
+7.61%

CAD Models

Download Panasonic ERJ2GEJ5R6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5.6ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402
Yageo GroupRC0402JR-075R6L
62.5mW Thick Film Resistors 50V ±5% ±200ppm/℃ 5.6Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 5.6 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 5.6 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402JR-075R1L
Res Thick Film 0402 5.1 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 5.1 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ2GEJ5R6X provided by its distributors.

Res Thick Film 0402 5.6 Ohm 5% 1/10W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
Chip Resistor 5.6Ω ±5% 100mW -100ppm/°C~600ppm/°C 0402 SMD 1mm × 500μm × 400μm
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 5.6Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5% 5.6ohm, 7 inc
RESISTOR 5.6 OHM 1/10W 5% 0402
SMD Resistor 0402 0.1W 5% 5R6 Taped
Panasonic ERJ2GEJ5R6X - General Purpose Chip Resistors
RESISTOR THICK FILM, 5.6OHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:5.6ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ5R6X