Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ1TYJ5R6U

Res Thick Film 2512 5.6 Ohm 5% 1W -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.145
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TYJ5R6U.

Newark

Datasheet0 pages0 years ago
Datasheet7 pages5 years ago
Datasheet6 pages7 years ago

element14 APAC

JRH Electronics

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-51.13%

CAD Models

Download Panasonic ERJ1TYJ5R6U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity35205R6JT
RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
TE Connectivity35205R6JT
RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512JK-075R6L
1W 5.6Ω 200V Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount RoHS
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of Panasonic ERJ1TYJ5R6U provided by its distributors.

Res Thick Film 2512 5.6 Ohm 5% 1W -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 5.6 Ω, 1 W, ±5 %, ERJ1TYJ5R6U
Thick Film Chip Resistor, 2512, 1W 5% 5.6ohm, 7 i
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 5.6Ohm -100/ +600ppm/C
Thick Film Resistors - SMD 2512 5.6ohms 5% Tol AEC-Q200
5.6Ω ±5% 1W -100ppm/℃~600ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Surface Mount Thick Film Resistor, Aec-Q200 Erj Series, 5.6 Ohm, 1 W, - 5%, 200 V Rohs Compliant: Yes |Panasonic ERJ-1TYJ5R6U
Panasonic ERJ1TYJ5R6U - General Purpose Chip Resistors
RESISTOR THICK FILM, 5.6OHM, 5%, 2512; Product Range:PANASONIC - ERJ Series; Resistance:5.6ohm; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:200V; Packaging:Cut Tape; MSL:-

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ5R6U