Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35205R6JT

RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35205R6JT.

TE Connectivity

Technical Drawing3 pages2 years ago

JRH Electronics

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-5.87%

CAD Models

Download TE Connectivity 35205R6JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R
Yageo GroupRC2512JK-075R6L
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors ±5% ±200ppm/℃ 5.1Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-075R1L
Res Thick Film 2512 5.1 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 5.1 Ohm 5% 1W Pad SMD Automotive T/R
TE Connectivity35205R6JT
RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
PanasonicERJ1TYJ5R6U
Res Thick Film 2512 5.6 Ohm 5% 1W -100ppm/C to 600ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 5.6 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of TE Connectivity 35205R6JT provided by its distributors.

RES SMD 5.6 OHM 5% 1W 2512 / 5.6 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Res Thick Film 2512 5.6 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 5.6ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 5.6Ohm ±350ppm/C
Res, 5R6, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 35205R6JT
RESISTOR, THICK FILM, RES 5.6 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
5.6Ω ±5% 1W ±350ppm/℃ 2512 SMD mount 6.4mm(Length)*600μm(height)
3520 5R6 5% Resistance Value: 5.6 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 5.6 Ω Thick Film Power Resistor 5 % | Part Number: 35205R6JT | Internal Number: 5-1622820-5 | Alias Number: 35205R6JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35205R6JT.
  • 5-1622820-5