Panasonic ERJ3GEYJ5R6V

Res Thick Film 0603 5.6 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3GEYJ5R6V.

Newark

Datasheet0 pages0 years ago
Datasheet5 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

Master Electronics

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-U03J5R1V
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.1ohm, 75V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0603
Res Thick Film 0603 5.6 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 5.6 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0603JR-075R6L
Res Thick Film 0603 5.6 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Res Thick Film 0603 5.1 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 5.1 Ohm 5% 1/10W ±200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ3GEYJ5R6V provided by its distributors.

Res Thick Film 0603 5.6 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
ERJ Series 0603 5.6 Ohm ±5% 0.1 W -100 to +600 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.6ohm, 75V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0603
RESISTOR, THICK FILM, RES 5.6 OHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0603,CUT TAPE
Thick Film Resistors - SMD 0603 5.6ohms 5% Tol AEC-Q200
0603 (1608Metric) 0603 ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.6Ohms -100/ +600ppm/C
Thick Film Chip Resistor, 5.6 ½, 5 %, 0.1 W
Panasonic SCT
RESISTOR 5.6 OHM 1/10W 5% 0603
Panasonic ERJ3GEYJ5R6V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 5.6 Ohm
RESISTOR, 0603, 5R6 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:5.6ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3GEYJ5R6V
  • ERJ-3GEYJ5R6V.