Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW35R6JT

Fixed Resistor, Wire Wound, 3W, 5.6ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW35R6JT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+60.34%

CAD Models

Download TE Connectivity SMW35R6JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity SMW35R6JT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 5.6ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 5.6 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Precision resistor, SMD [TE Connectivity] 4-1879021-3 Precision resistor, SMD
SMW3 5R6 5% Resistance Value: 5.6 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 5.6 Ω Wire Wound Power Resistor 5 % | Part Number: SMW35R6JT | Internal Number: 4-1879021-3 | TE Connectivity | CGS
RES, 5R6, 5%, 3W, 4122, WIREWOUND; Resistor Case Style: 4122 [10555 Metric]; Resistance: 5.6ohm; Product Range: SM Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 3W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879021-3