TE Connectivity 35222R7JT

Res Thick Film 2512 2.7 Ohm 5% 3W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35222R7JT.

JRH Electronics

Datasheet7 pages7 years ago

Master Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-9.24%

CAD Models

Download TE Connectivity 35222R7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP3-1879021-5
3W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-1879021-5
3W Wirewound Resistors ±5% ±200ppm/℃ 2.7Ω SMD Chip Resistor - Surface Mount ROHS
PanasonicERJ-2GEJ2R7X
Res Thick Film 0402 2.7 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
PanasonicERJ-6GEYJ2R7V
Res Thick Film 0805 2.7 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity35202R7JT
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W
PanasonicERJ-1TYJ2R7U
Res Thick Film 2512 2.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 35222R7JT provided by its distributors.

Res Thick Film 2512 2.7 Ohm 5% 3W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
3W Thick Film Resistors 250V ±5% ±400ppm/℃ 2.7Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 3W, 2.7ohm, 250V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film, 3522 Series, 2.7 Ohm, 3 W, 5%, 250 V, 2512 [6432 Metric] Rohs Compliant: Yes |Cgs Te Connectivity 35222R7JT
Thick Film Resistors - SMD 2.7 OHM 5% 3W
3522 2R7 5% 3W Resistance Value: 2.7 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 2.7 Ω Thick Film Power Resistor 5 % | Part Number: 35222R7JT | Internal Number: 2176230-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176230-7