Panasonic ERJ-6GEYJ2R7V

Res Thick Film 0805 2.7 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6GEYJ2R7V.

Panasonic

Datasheet0 pages0 years ago

Farnell

Master Electronics

Newark

TME

Inventory History

3 month trend:
-2.40%

CAD Models

Download Panasonic ERJ-6GEYJ2R7V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Res Thick Film 0805 2.7 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-072R7L
Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R
Yageo GroupAC0805JR-072R7L
Res Thick Film 0805 2.7 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
MCR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±400ppm/C 2.7Ohm 0.125W 1/8W
Res Thick Film 0805 2.7 Ohm 5% 0.4W ±200ppm/C Epoxy Resin Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERJ-6GEYJ2R7V provided by its distributors.

Res Thick Film 0805 2.7 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
125mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 2.7Ω 0805 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% -100/ +600ppm/C 2.7Ohm 0.125W 1/8W
Thick Film Chip Res, 0805, 1/10W 5% 2.7ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.7ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Panasonic ERJ6GEYJ2R7V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 2.7 Ohm
Res, 2R7, 5%, 0.125W, Thick Film, 0805; Resistance:2.7Ohm; Resistance Tolerance:± 5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ6GEYJ2R7V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6GEYJ2R7V