
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A103623CT-ND | 784 | 1 | Cut Tape | ||||||||
| Newark | SMW32R7JT | 786 | 1 | Cut Tape | ||||||||
| Heilind Asia | 3-1879021-5 | 0 | 9h | |||||||||
| Interstate Connecting Components | 3-1879021-5 | 0 | 15h | |||||||||
| Heilind Americas | 3-1879021-5 | 0 | 16h |
Download TE Connectivity / AMP 3-1879021-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 3-1879021-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: