Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35202R7JT

3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W

$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35202R7JT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page19 years ago

Master Electronics

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-5.08%

CAD Models

Download TE Connectivity 35202R7JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-072R7L
1W Thick Film Resistors 200V ±5% ±200ppm/℃ 2.7Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35202R7JT
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W
PanasonicERJ-1TYJ2R7U
Res Thick Film 2512 2.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
PanasonicERJ-U1TJ2R7U
Res Thick Film 2512 2.7 Ohm 5% 1W -100ppm/C to 600ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 35202R7JT provided by its distributors.

3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTOR, THICK FILM, RES 2.7 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
Thick Film Resistors - SMD 2.7K OHM 5%
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, 2.7 Ω, 1 W, CGS 3520
RES, 2R7, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:2.7ohm; Product Range:3520 Series; Voltage Rating:200V;
3520 2R7 5% Resistance Value: 2.7 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 2.7 Ω Thick Film Power Resistor 5 % | Part Number: 35202R7JT | Internal Number: 3-1622820-5 | Alias Number: 35202R7JTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1622820-5