Panasonic ERJ-2GEJ2R7X

Res Thick Film 0402 2.7 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ2R7X.

Panasonic

Datasheet0 pages0 years ago

Newark

JRH Electronics

Farnell

Future Electronics

Inventory History

3 month trend:
+15.08%

CAD Models

Download Panasonic ERJ-2GEJ2R7X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Yageo GroupRC0402JR-072R7L
Res Thick Film 0402 2.7 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 2.7ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 2.7 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-072R7L
Res Thick Film 0402 2.7 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Res Thick Film 0402 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±200ppm/C 2.7Ohm 0.063W 1/16W

Descriptions

Descriptions of Panasonic ERJ-2GEJ2R7X provided by its distributors.

Res Thick Film 0402 2.7 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R
ERJ Series 0402 2.7 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
100mW Thick Film Resistors ±5% -100ppm/℃~+600ppm/℃ 2.7Ω 0402 Chip Resistor - Surface Mount ROHS
Thick Film Chip Res, 0402, 1/16W 5% 2.7ohm, 7 inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.7ohm, 50V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0402
0402 (1005Metric) 0402 ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 2.7Ohms -100/ +600ppm/C
SMD Resistor 0402 0.1W 5% 2R7 Taped
Panasonic ERJ2GEJ2R7X - General Purpose Chip Resistors
RES, 2R7, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 2.7ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Available until stocks are exhausted
Res, 2R7, 5%, 0.1W, Thick Film, 0402; Resistance:2.7Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:High Reliability; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ2GEJ2R7X

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ2GEJ2R7X