Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ2R7U

Res Thick Film 2512 2.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
$ 0.162
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ2R7U.

Panasonic

Datasheet0 pages0 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-14.60%

CAD Models

Download Panasonic ERJ-1TYJ2R7U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity35202R7JT
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W
TE Connectivity35202R7JT
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±350ppm/C 2.7Ohm 1W
Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TJ2R7U
Res Thick Film 2512 2.7 Ohm 5% 1W -100ppm/C to 600ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 2512 2.7 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512JK-072R7L
1W Thick Film Resistors 200V ±5% ±200ppm/℃ 2.7Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-1TYJ2R7U provided by its distributors.

Res Thick Film 2512 2.7 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 2.7ohm, 200V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 2512
ERJ Series 2512 2.7 Ohm 1 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 2512, 1W 5% 2.7ohm, 7 i
ERJ FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% -100/ +600ppm/C 2.7Ohm 1W
2.7Ω ±5% 1W -100ppm/℃~600ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ2R7U - General Purpose Chip Resistors
RES, 2R7, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 2.7ohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ2R7U