TE Connectivity 350712-4

Power Connector, 9 Contact(S), Male, Solder Terminal, Receptacle
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350712-4.

IHS

Datasheet7 pages1 year ago
Datasheet7 pages1 year ago
Datasheet1 page16 years ago

Newark

TE Connectivity

LKR

Electro Sonic

Inventory History

3 month trend:
+4.79%

CAD Models

Download TE Connectivity 350712-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-07-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350432-1
Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
TE Connectivity350828-1
CONN HDR 9POS 0.25 TIN PCB / 9 Position Header Connector 0.250" (6.35mm) Through Hole Tin
TE Connectivity641971-1
Conn Wire to Board HDR 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port Bag
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Carton
Pin & Socket Connectors 0.084 SERIES MLX HEADER 9CKT WITH PEG

Descriptions

Descriptions of TE Connectivity 350712-4 provided by its distributors.

Power Connector, 9 Contact(S), Male, Solder Terminal, Receptacle
No. Of Contacts:9Contacts; Product Range:Universal Mate-N-Lok Series; Connector Mounting:Pcb Mount; Contact Termination Type:Solder; Pitch Spacing:6.35Mm; Gender:Header; Contact Gender:Pin; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 350712-4.
09P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350712-4 | Internal Number: 350712-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350712-4.